Panasonic ECQE6223JF

Radial Film Capacitor Ecq-e(f) 630V 0.022MUF ±5% 0.472LX0.209W 12.00MMX5.30MM
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQE6223JF.

Newark

Datasheet9 pages18 years ago

Electro Sonic

Future Electronics

Panasonic SCT

TME

Inventory History

3 month trend:
+99.83%

CAD Models

Download Panasonic ECQE6223JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Cap Film 0.022uF 630V PET 5% (13 X 5 X 11mm) Radial Wound 10mm 125C Automotive Bulk
PanasonicECQE6223KF
Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 10.5mm) Radial 10mm 105°C Bulk
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 5120
Cap Film 0.022uF 630V PET 5% (13 X 5 X 11mm) Radial Wound 10mm 125C Automotive T/R
Yageo GroupR60PF2220AA6AK
Cap Film 0.022uF 630V PET 10%( 13 X 4 X 9mm) Radial Stacked 10mm 105C Bag Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ECQE6223JF provided by its distributors.

Radial FILM CAPACITOR ECQ-E(F) 630V 0.022muF ±5% 0.472Lx0.209W 12.00mmx5.30mm
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount
Cap Film 0.022uF 630V PET 5% (12 X 5.3 X 10.5mm) Radial 10mm 105°C Bulk
Avnet Japan
Panasonic ECQE6223JF - Film Capacitors (Electronic Equipment Use)
CAPACITOR, POLYESTER MET, CAP 0.022 UF, TOL 5%,VOL-RTG 630 VDC, RADIAL, STRAIGHT, BULK
ECQE Series 630 V 0.022 uF ±5 % LS=10 mm Metallized Polyester Film Capacitor
Film Chip Capacitor, 630V, 0.0012µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR, FILM, 630V, 22NF; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyphenylene Sulphide (PPS); Capacitance:0.022µF; Capacitance Tolerance:± 5%; Voltage Rating:630V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-40°C to +105°C; External Depth:12mm; External Length / Height:10.5mm; External Width:12mm; Lead Diameter:0.6mm; Lead Length:20mm; No. of Pins:2; Package / Case:Radial; Termination Type:Radial Leaded

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E6223JF