TDK B32521C0225J000

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32521C0225J000.

TDK

Datasheet44 pages5 years ago

Newark

Ciiva

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR82CC4220AA70J
Cap Film 2.2uF 50V PET 5%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
Yageo GroupR82CC4220Z370J
Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR82CC4220DQ70J
Cap Film 2.2uF 50V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Ammo
Cap Film 2.2uF 63V PET 5% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 63V PET 5% (13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive Bulk

Descriptions

Descriptions of TDK B32521C0225J000 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 63V PET 5% (13 X 5 X 11mm) Radial 10mm 125C Bulk
Metallized Polyester Capacitors (MKT), 2.2uF, 63V DC, 5mm(W) x 11mm(H) x 13mm(L)
Capacitor Polyester Film Film 2.2Uf, 5%, 63V,; Capacitance:2.2 F; Voltage Rating Vdc:63V; Capacitor Dielectric Type:pet (Polyester); Capacitance Tolerance: 5%; Product Range:b32521 Series; Capacitor Case Style:-; Lead Spacing:10Mm Rohs Compliant: Yes

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos