TDK B32362A3107J030

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 100uF, Stud Mount
$ 45.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32362A3107J030.

IHS

Datasheet0 pages0 years ago

TDK

Ciiva

EPCOS

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 350V, 5% +Tol, 5% -Tol, 100uF, Stud Mount
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 100uF, Stud Mount
Yageo GroupC44AFGP6100ZG0J
Cap Film 100uF 400V PP 5% (60 X 138mm) Stud Mount Aluminum Cylindrical Can 0.004 Ohm 85C Bulk
Cap Film 100uF 250VAC/350VAC PP 5% (63.5 X 107mm) Stud Mount Metal Can 70C
Yageo GroupC44PLGR6100AASJ
Cap Film 100uF 500V PP 5%( 65 X 115mm) Stud Mount Aluminum Cylindrical Can 70C Bag
Yageo GroupC4AEGBW6100A3NJ
Cap Film 100uF 450V PP 5% (57.5 X 35 X 50mm) Plastic Rectangular Can 52.5mm 0.0026 Ohm 85C Bulk

Descriptions

Descriptions of TDK B32362A3107J030 provided by its distributors.

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 100uF, Stud Mount
Power Capacitors (Film), 1x100uF, 460V AC, 75mm(D) x 117mm(H)
FILM CAPACITOR Metal Film Capacitor 5% 100muF 330V
Capacitors for Power Electronics from EPCOS are used to store, convert and control energy. They include capacitors for DC and AC applications.
Film Capacitor, 100Uf, 460V, Screw; Dielectric Type:Metallized Pp; Capacitor Case/Package:Can; Capacitance:100Μf; Capacitance Tolerance:± 5%; Voltage(Ac):330V; Voltage(Dc):460V; Capacitor Mounting:Stud Mount - M10; Product Length:-Rohs Compliant: Yes |EPCOS (TDK) B32362A3107J030

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos