TDK B32361A2107J050

Film Capacitor, Polypropylene, 350V, 5% +Tol, 5% -Tol, 100uF, Stud Mount
$ 24.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32361A2107J050.

IHS

Datasheet0 pages0 years ago

TDK

Newark

Ciiva

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 100uF, Stud Mount
Yageo GroupC44AFGP6100ZG0J
Cap Film 100uF 400V PP 5% (60 X 138mm) Stud Mount Aluminum Cylindrical Can 0.004 Ohm 85C Bulk
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 100uF, Stud Mount
Yageo GroupC4AEGBW6100A3NJ
Cap Film 100uF 450V PP 5% (57.5 X 35 X 50mm) Plastic Rectangular Can 52.5mm 0.0026 Ohm 85C Bulk
Yageo GroupC4AEGBW6100H3NJ
CAP FILM 100UF 5% 450VDC RADIAL
Cornell Dubilier944U101K801AAM
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount

Descriptions

Descriptions of TDK B32361A2107J050 provided by its distributors.

Film Capacitor, Polypropylene, 350V, 5% +Tol, 5% -Tol, 100uF, Stud Mount
Cap Film 100uF 250VAC/350VAC PP 5% (63.5 X 107mm) Stud Mount Metal Can 70C
Power Capacitors (Film), 1x100uF, 350V AC, 63.5mm(D) x 107mm(H)
FILM CAPACITOR Metal Film Capacitor 5% 100muF 250V
EPCOS B32361A2107J050 Film Capacitor, Power Factor Correction (PFC), 100 F, 250 V, B32361 Series,5%, Screw
Capacitors for Power Electronics from EPCOS are used to store, convert and control energy. They include capacitors for DC and AC applications.
Cap, 100Uf, 250Vac, Film, Can; Dielectric Type:Metallized Pp; Capacitor Case/Package:Can; Capacitance:100Μf; Capacitance Tolerance:± 5%; Voltage(Ac):250V; Voltage(Dc):-; Capacitor Mounting:Stud Mount - M12; Humidity Rating:- Rohs Compliant: Yes |Epcos B32361A2107J050.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32361-A2107-J050
  • B32361A2107J050.