
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-15174-1-ND | 1,193 | 1 | Cut Tape | ||||||||
| Farnell | ANT016008LCD1575MA1 | 0 | 10 | Cut Tape | 7h | |||||||
| Component Stockers USA | ANT016008LCD1575MA1 | 1,364 | >1wk | |||||||||
| Win Source | WS-ANT016008LCD1575MA1 | 10,380 | 345 | 22h | ||||||||
| Worldway Electronics | ANT016008LCD1575MA1 | 24,871 | 7 | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for TDK ANT016008LCD1575MA1.
Download TDK ANT016008LCD1575MA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK ANT016008LCD1575MA1 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK ANT016008LCD1575MA1.