Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK ACT45B-220-2P-TL003

Common Mode Chokes Dual 22uH 1.2kOhm 100kHz 0.2A 1Ohm DCR SMD Automotive T/R
$ 0.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACT45B-220-2P-TL003.

TDK

Datasheet4 pages5 years ago

IHS

TME

Newark

Future Electronics

Inventory History

3 month trend:
-18.54%

CAD Models

Download TDK ACT45B-220-2P-TL003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.882
$ 1.11
Stock
1,213,357
9,545
Authorized Distributors
6
3
Inductance
22 µH
22 µH
Impedance
1.1 kΩ
1 kΩ
Test Frequency
100 kHz
-
Current Rating
200 mA
200 mA
DC Resistance (DCR)
1 Ω
1 Ω
Number of Lines
2
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Common Mode Chokes Dual 22uH 1.1kOhm 100kHz 0.25A 0.5Ohm DCR SMD Automotive T/R

Descriptions

Descriptions of TDK ACT45B-220-2P-TL003 provided by its distributors.

Common Mode Chokes Dual 22uH 1.2kOhm 100kHz 0.2A 1Ohm DCR SMD Automotive T/R
ACT45B Series 1812 1.2 kOhm 0.2 A 1 Ohm DCR 50 V SMT Commom Mode Choke
Ind Common Mode Filter Wirewound 22uH 1KOhm -30% to 50% 100KHz 200mA 1812 T/R
Avnet Japan
Signal Line Common Mode Chokes/Filters, |Z|=1200Ω at 10MHz, L x W x T :
Choke, Common Mode, 1.2 kOhm, 22 uH, 200 mA, 4.5mm x 3.2mm x 2.8mm
50V 50V 200mA 2 22μH@ 100kHz 1.2KΩ@ 10MHz 1Ω 1812 horizontal mounting,SMD mount 4.5mm*3.2mm*3mm
22uH@100kHz 1.2kΩ@10MHz 1Ω 2 1812 Common Mode Filters ROHS
Rated Current:200mA; Inductance:22µH; Product Range:ACT Series; Impedance:1.2kohm; Common Mode Filter Case:1812 [4532 Metric] RoHS Compliant: Yes
Product Type = Line Filter / Inductance uH = 22 / Current Rating mA = 200 / Impedance kOhm = 1.2 / Frequency MHz = 100 / Package Type = SMD / Maximum DC Resistance Ohm = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Series = ACT / Termination Type = J-Lead / Length mm = 4.5 / Width mm = 3.2 / Height mm = 2.8 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACT-45B-220-2P-TL003
  • ACT-45B-220-2P-TL003.
  • ACT45B-220-2P-TL-003
  • ACT45B-220-2P-TL003.