TDK ACM2520-801-3P-T002

Common Mode Chokes 800Ω@100MHz 1.6Ω 2.50 x 2.00mm CHOKE_2.5X2MM_SM OriginalμH 150mA 800Ω 1.20mm
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM2520-801-3P-T002.

IHS

Datasheet5 pages5 years ago

JRH Electronics

Newark

Factory Futures

TME

Inventory History

3 month trend:
+80.24%

CAD Models

Download TDK ACM2520-801-3P-T002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicEXC-24CB102U
Common Mode Chokes and Filters; PANASONIC; EXC-24CB102U; 500 µm; 1.5 Ohm; 1.4 mm; 990.6 µm
PanasonicEXC-24CN601X
EXC Series 600 mOhm 100 MHz 200 mA 900 mOhm DCR Common Mode Noise Filter
DLM Series 0504 600 Ohm 100 mA 0.8 Ohm DCR 5 V SMT Common Mode Choke
ACP Series 1210 1000 Ohm 1.2 A 0.10 Ohm DCR 50 V SMT Common Mode Filter
CHOKE, COMMON MODE, 1000R, 0.2A; Product Range:TDK - ACM Series; Impedance:1kohm
2 Line Common Mode Choke Surface Mount 1 kOhm @ 100MHz 50mA DCR 750 mOhm

Descriptions

Descriptions of TDK ACM2520-801-3P-T002 provided by its distributors.

Common Mode Chokes 800Ω@100MHz 1.6Ω 2.50 x 2.00mm CHOKE_2.5X2MM_SM OriginalμH 150mA 800Ω 1.20mm
ACM Series 1008 800 Ohm 0.15 A 1.6 Ohm DCR 20 V SMT Common Mode Filter
Common Mode Filters / Chokes, |Z|=800Ω at 100MHz, L x W x T :
Filter, Common Mode, 0.15A, Smd; Rated Current:150Ma; Inductance:-; Product Range:Acm Series; Impedance:800Ohm; Common Mode Filter Case:2.5Mm X 2Mm X 1.2Mm; Automotive Qualification Standard:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Tdk ACM2520-801-3P-T002
Product Type = Common Mode Choke / Inductance uH = 2 / Current Rating mA = 150 / Impedance Ohm = 800 / Frequency MHz = 100 / Package Type = 1008 / Maximum DC Resistance Ohm = 1.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = ACM / Termination Type = Soldering / Length mm = 2.5 / Width mm = 2 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACM2520-801-3P-T002.