
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | ACH3218-332-TD01 | 9 | 1K | |||||||||
| Onlinecomponents.com | ACH3218-332-TD01 | 9 | 1K | Bulk | ||||||||
| Farnell | ACH3218-332-TD01 | 0 | 1K | 19h | ||||||||
| Win Source | WS-ACH3218-332-TD01 | 9,260 | 130 | 1h | ||||||||
| Worldway Electronics | ACH3218-332-TD01 | 11,004 | 7 | Tape & Reel | 1d |
Download TDK ACH3218-332-TD01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK ACH3218-332-TD01 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: