TDK ACH3218-222-TD01

3-terminal Filters, Insertion Loss=25dB(45MHz~105MHz), L x W x T :
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACH3218-222-TD01.

IHS

Datasheet4 pages4 years ago

TDK

Electro Sonic

Newark

Future Electronics

CAD Models

Download TDK ACH3218-222-TD01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

3-terminal Filters, Insertion Loss=25dB(37MHz~90MHz), L x W x T :
3-terminal Filters, Insertion Loss=25dB(60MHz~115MHz), L x W x T :

Descriptions

Descriptions of TDK ACH3218-222-TD01 provided by its distributors.

3-terminal Filters, Insertion Loss=25dB(45MHz~105MHz), L x W x T :
ACH Series 1207 25 dB 1.5 A 0.06 O DCR 3 Terminal Power Line EMI Filter
EMI Filter 45MHz to 105MHz 25dB 1.5A 20VDC Flat Style SMD
1 3 SMD-3P,2.5x3.2mm EMI/RFI Filters (LC, RC Networks) ROHS
Data Line Filter, 2 Function(s), 20V, 1.5A, 3 Pin(s)
3 Terminal Filters Large Current EMI Filter
Filter, Power Line, 1210, 45-105Mhz; Current Rating:1.5A; Voltage Rating Vdc:20V; Frequency Max:105Mhz; Frequency Min:45Mhz; Insulation Resistance:1000Mohm; Resistance:0.06Ohm Rohs Compliant: Yes |Tdk ACH3218-222-TD01
FILTER, POWER LINE, 1210, 45-105MHZ; Capacitance: -; Voltage Rating: -; Filter Type: -; Current Rating: 1.5A; Filter Terminals: -; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Frequenc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACH3218-222-TD01.