TDK ACH3218-102-TD01

FILTER, POWER LINE, 1210, 80-140MHZ; Current Rating: 1.5A; Voltage Rating: 20V; SV
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACH3218-102-TD01.

IHS

Datasheet4 pages4 years ago

TDK

Newark

Electro Sonic

Future Electronics

CAD Models

Download TDK ACH3218-102-TD01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2023-03-31
LTD Date2023-10-31
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1.7A 60mOhm DCR 0402 Paper T/R
TAIYO YUDENBKP1005EM600-T
Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 1.7A 0.06Ohm DCR 0402 T/R
TAIYO YUDENBKP1608HS101-T
Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 1.7A 0.05Ohm DCR 0603 T/R
TAIYO YUDENFBMH1608HL600-T
Ind High Current Chip Bead 60Ohm 25% 100MHz Ferrite 1.8A 0603 T/R
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 1.1A 0.06Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 1.74A 15mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK ACH3218-102-TD01 provided by its distributors.

FILTER, POWER LINE, 1210, 80-140MHZ; Current Rating:1.5A; Voltage Rating:20V; SV
3-terminal Filters, Insertion Loss=25dB(80MHz~140MHz), L x W x T :
EMI Filter 80MHz to 140MHz 25dB 1.5A 20VDC Flat Style SMD
Data Line Filter, 2 Function(s), 20V, 1.5A, 3 Pin(s)
EMI Filter Circuits Large Current EMI Filter
FILTER, POWER LINE, 1210, 80-140MHZ; Capacitance: -; Voltage Rating: 20V; Filter Type: -; Current Rating: 1.5A; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Frequency Max: 140MHz; Frequency Min: 80MHz; Insulation Resistance: 1000Mohm; Resistance: 0.06ohm; Voltage Rating V DC: 20V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACH3218-102-TD01.
  • ACH3218-102TD01