TAIYO YUDEN BKP1608HS101-T

Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 1.7A 0.05Ohm DCR 0603 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN BKP1608HS101-T.

IHS

Datasheet2 pages3 years ago

Master Electronics

Newark

Future Electronics

Electro Sonic

CAD Models

Download TAIYO YUDEN BKP1608HS101-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENFBMH1608HM101-T
100 Ohms 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 35mOhm
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Automotive Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 0.055Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 2A 0.045Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer High Current 120Ohm 25% 100MHz 1.2A 0.1Ohm DCR 0402 T/R

Descriptions

Descriptions of TAIYO YUDEN BKP1608HS101-T provided by its distributors.

Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 1.7A 0.05Ohm DCR 0603 T/R
Multilayer Chip Bead Inductors for Power Lines (BK series P type), 100Ω, ± 25 %, 0603, RoHS
Taiyo Yuden SCT
Ferrite Bead, 0603 [1608 Metric], 100 Ohm, 1.7 A, 50 Milliohm, ± 25%
BK-P Series 0603 100 Ohm ±25% 1.7 A 50 mOhm Multilayer Chip Bead Inductor
FERRITE BEAD, 100OHM, 1.7A, 0603; Series:BKP; Typ Impedance @ 100MHz:100ohm; Ferrite Grade:HS; Current Rating:1.7A; Resistance:0.05ohm; Case Style:0603
Ferrite Bead, 0.05Ohm, 1.7A, 0603; Ferrite Case Style:0603 [1608 Metric]; Product Range:bkp Series; Dc Current Rating:1.7A; Dc Resistance Max:0.05Ohm; Impedance Tolerance: 25%; Automotive Qualifications Standard:-; Impedance:100Ohm Rohs Compliant: Yes
FERRITE BEAD, 100OHM, 1.7A, 0603; Impedance:100ohm; DC Resistance Max:0.05ohm; DC Current Rating:1.7A; Ferrite Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Ferrite Case Style:0603 / 1608; Current Rating:1.7A; Impedance @ 100MHz Typ:100ohm; Mounting Type:SMD; No. of Pins:2; Package / Case:0603; Resistance:0.05ohm

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • BKP1608HS101-T.
  • BKP1608HS101T