TDK ACF451832-220-TD01

3-terminal Filters, Insertion Loss=25dB(550MHz~650MHz), L x W x T :
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACF451832-220-TD01.

IHS

Datasheet3 pages4 years ago

TDK

Master Electronics

Newark

iiiC

CAD Models

Download TDK ACF451832-220-TD01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2023-03-31
LTD Date2023-10-31
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

3-terminal Filters, Insertion Loss=25dB(420MHz~500MHz), L x W x T :
3-terminal Filters, Insertion Loss=25dB(600MHz~700MHz), L x W x T :
3-terminal Filters, Insertion Loss=25dB(500MHz~600MHz), L x W x T :

Descriptions

Descriptions of TDK ACF451832-220-TD01 provided by its distributors.

3-terminal Filters, Insertion Loss=25dB(550MHz~650MHz), L x W x T :
EMI Filter 550MHz to 650MHz 25dB 0.3A 50VDC Flat Style SMD T/R
FILTER, SIGNAL LINE, 1812, 550-650MHZ
Data Line Filter, 1 Function(s), 50V, 0.3A
EMI Filter Circuits Signal Line EMI Filter
Filter, Signal Line, 1812, 550-650Mhz; Current Rating:300Ma; Svhc:No Svhc (20-Jun-2013); Frequency Max:650Mhz; Frequency Min:550Mhz; Insulation Resistance:1000Mohm; Packaging:Cut Tape; Resistance:0.15Ohm Rohs Compliant: Yes |Tdk ACF451832-220-TD01

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACF451832-220-TD01.