TDK ACF321825-220-TD01

3-terminal Filters, Insertion Loss=25dB(600MHz~700MHz), L x W x T :
$ 0.168
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACF321825-220-TD01.

IHS

Datasheet3 pages4 years ago

TDK

JRH Electronics

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK ACF321825-220-TD01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2016-11-16
LTD Date2023-10-31
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

3-terminal Filters, Insertion Loss=25dB(550MHz~650MHz), L x W x T :

Descriptions

Descriptions of TDK ACF321825-220-TD01 provided by its distributors.

3-terminal Filters, Insertion Loss=25dB(600MHz~700MHz), L x W x T :
1210(3225METRIC),3PCPAD EMI/RFI Filters (LC, RC Networks) ROHS
EMI Filter 600MHz to 700MHz 25dB 0.3A 20VDC Flat Style SMD T/R
150m¦¸ 20V 300mA 1 3 650MHz LC (T-Type) 1210 3.2mm*2.5mm*2mm
Data Line Filter, 2 Function(s), 20V, 0.3A, 3 Pin(s)
3 Terminal Filters Signal Line EMI Filter
Filter, Signal Line, 1210, 600-700Mhz; Current Rating:300Ma; Msl:Msl 2 - 1 Year; Svhc:No Svhc (18-Jun-2012); Frequency Max:700Mhz; Frequency Min:600Mhz; Heat Temperature Range:-25°C To +85°C; Insulation Resistance:1000Mohm; Rohs Compliant: Yes |Tdk ACF321825-220-TD01

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACF321825220TD01