TDK-Lambda NV1-4G5FFH-F

180 W, Quad Output, 24 VDC@7.5 A | 5 VDC@8 A | 15 VDC@5 A | - 15 VDC@1 A Ac-dc Power Supply
$ 344.798
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda NV1-4G5FFH-F.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages10 years ago

Farnell

Sager Power Systems

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+83.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaNV1-453TT
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 25A/15A/5A/1A 175W Medical
TDK-LambdaNV1-453FF
AC/DC Power Supply Quad-OUT 5V/3.3V/15V/-15V 25A/15A/5A/1A 175W
TDK-LambdaNV1-453FF-N3
AC/DC Power Supply Quad-OUT 5V/3.3V/15V/-15V 25A/15A/5A/1A 175W

Descriptions

Descriptions of TDK-Lambda NV1-4G5FFH-F provided by its distributors.

180 W, QUAD OUTPUT, 24 VDC@7.5 A | 5 VDC@8 A | 15 VDC@5 A | - 15 VDC@1 A AC-DC POWER SUPPLY
AC-DC, 115-230VAC, QUAD OUTPUT +24V, +5V, +/-15V, 180W
AC-DC Regulated Power Supply Module, 4 Output, 200W, Hybrid
PowerSupply; AC-DC; 24V@7.5A; 5V@8A; 15V@5A; -15V@1A; Medical; NVSeries
Adjustable Output,PFC,Remote Sense,Universal Input No 175W 7.5A 5V 4 264V 90V~264V(AC) Floppy Connector 127mm*94mm*31.8mm
Power Supply, Ac-Dc, 4 O/P, 200W; Power Supply Applications:Ite; Input Voltage Vac:90V Ac To 264V Ac; Power Supply Output Type:Adjustable, Fixed; Output Voltage - Output 1:24V; Output Current - Output 1:7.5A; Input Voltage Ac Min:90Vrohs Compliant: Yes |Tdk-Lambda NV1-4G5FFH-F

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • NV14G5FFHF