TDK-Lambda NV1-453FF-N3

AC/DC Power Supply Quad-OUT 5V/3.3V/15V/-15V 25A/15A/5A/1A 175W
$ 285.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda NV1-453FF-N3.

IHS

Datasheet6 pages2 years ago
Datasheet15 pages5 years ago

Sager Power Systems

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaNV1-453TT
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 25A/15A/5A/1A 175W Medical
TDK-LambdaNV1-453FF
AC/DC Power Supply Quad-OUT 5V/3.3V/15V/-15V 25A/15A/5A/1A 175W
TDK-LambdaNV1-453TT-N
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 25A/15A/5A/1A 175W

Descriptions

Descriptions of TDK-Lambda NV1-453FF-N3 provided by its distributors.

AC/DC Power Supply Quad-OUT 5V/3.3V/15V/-15V 25A/15A/5A/1A 175W
175 W, QUAD OUTPUT, 5 VDC@25 A | 3.3 VDC@15 A | 15 VDC@5 A | - 15 VDC@1 A AC-DC POWER SUPPLY
AC-DC Regulated Power Supply Module, 5 Output, 200W, Hybrid
AC/DC CNVRTR 5V 3.3V +/-15V 200W
Power Supply, Ac-Dc, 4 Output, 125W; Power Supply Applications:Ite, Laboratory Equipment & Medical; No. Of Outputs:4 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):125W; Input Voltage Vac:90V Ac To 264V Acrohs Compliant: Yes |Tdk-Lambda NV1-453FF-N3

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • NV1453FFN3