TDK-Lambda LS200-7.5

Adjustable Output, DC Input Capable, Universal Input 26.7A 7.5V 1 373V(DC) 88V~264V(AC) Fixed
$ 82.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS200-7.5.

IHS

Datasheet5 pages3 years ago

Sager Power Systems

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.00%

CAD Models

Download TDK-Lambda LS200-7.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 8 months ago)

Related Parts

XP PowerECE40US05-S
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
XP PowerECE40US05-SD
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
TDK-LambdaHWS100A-5/HD
Open Frame Power Supply, Adjustable, Fixed, 85 V, 265 V, 100 W, 5 V, 20 A
TDK-LambdaDRB15-24-1
AC-DC Regulated Power Supply Module, 1 Output, 15.1W, Hybrid
TDK-LambdaDRB50-24-1
AC-DC Power Supplies, DIN rail mount, Output: 50.4W, 24V, DIN rail installation compatible
XP PowerECE60US05-S
XP POWER ECE60US05-SAC/DC Enclosed Power Supply, Compact, Fixed, 85 V, 264 V, 50 W, 5 V, 10 A

Descriptions

Descriptions of TDK-Lambda LS200-7.5 provided by its distributors.

Adjustable Output,DC Input Capable,Universal Input 26.7A 7.5V 1 373V(DC) 88V~264V(AC) Fixed
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 7.5V, Option: Internal fan
POWER SUPPLY, AC-DC,7.5V,26.7A,86-264V IN, ENCLOSED, PANEL MOUNT, PFC,200W, LS SERIES
AC-DC Regulated Power Supply Module, 1 Output, 200.25W
Switching Power Supplies 201W 7.5V 26.7A
AC/DC Power Supply Single-OUT 7.5V
POWER SUPPLY 7.5V 26.7A SGL OUT
AC-DC CONVERTER, ENCLOSED, 1 O/P, 200W, 26.7A, 7.5V; Power Supply Approvals: ITE; No. of Outputs: 1Outputs; Output Power Max: 200W; Output Voltage - Output 1: 7.5V; Output Current - Output 1: 26.7A; Output V
Ac-Dc Converter, Enclosed, 1 O/P, 200W, 26.7A, 7.5V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:200W; Corriente De Salida Máx.:26.7A |Tdk-Lambda LS200-7.5

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-200-7.5