TDK-Lambda HWS30-48/A

Power Supply, Ac-dc, 48V, 0.65A, 85-265V in, Enclosed, Din Rail, Pfc, 31W, Hws Series
$ 66.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS30-48/A.

IHS

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

element14

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
TDK-LambdaLS35-48
AC-DC Regulated Power Supply Module, 1 Output, 38.4W, Hybrid
TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
Mean WellRS-25-48
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 27.36 W, 48 VDC, 570 mA
Mean WellEPS-35-48
48 Volt DC 750mA 36 Watt Open Frame Switching Power Supply
Mean WellRS-35-48
AC to DC Power Supply Single Output 48 Volt 0.8 Amp 38.4 Watt

Descriptions

Descriptions of TDK-Lambda HWS30-48/A provided by its distributors.

POWER SUPPLY, AC-DC,48V,0.65A,85-265V IN, ENCLOSED, DIN RAIL, PFC,31W, HWS SERIES
POWER SUPPLY, SWITCH MODE, 48V 650mA 30W
Switching Power Supplies 31W 48V 0.65A screw terminal cove
AC-DC Regulated Power Supply Module
AC/DC Power Supply Single-OUT 48V 0.65A
30W 1 85V(AC) 265V(AC) 384mV 650mA 48V 95mm*31.5mm*82mm
AC-DC, 115-230VAC, OUTPUT 48V 0.65A, 31W
DC Power Supply 31.2W 0.65A/48VDC
POWER SUPPLY, SWITCH MODE, 48V 650mA 30W; POWER SUPPLY, SWITCH MODE, 48V 650mA 30W; Power Supply Output Type:Adjustable; Input Voltage VAC:85V to 265V; No. of Outputs:1; Output Power Max:30W; Approval Bodies:CE / CSA / UL; External Depth:3.74"; External Height:3.23"
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Variable; No. of Outputs:1; Output Current:0.65A; Supply Voltage:265VAC; Approval Bodies:UL, CSA, CE; Power Supply Mounting:Chassis; Output Voltage:48VDC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS30-48A
  • HWS3048/A