Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well EPS-35-48

Mean Well 36WSwitch Mode Power Supply, 48V DC output voltage 750mAoutput_current, 1Output point

$ 10.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well EPS-35-48.

IHS

Datasheet2 pages2 years ago

JRH Electronics

Electro Sonic

Sager Power Systems

Future Electronics

Inventory History

3 month trend:
+86.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Mean WellRS-35-48
AC to DC Power Supply Single Output 48 Volt 0.8 Amp 38.4 Watt
Mean WellEPS-35-36
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 36 W, 36 V, 1 A
Mean WellEPS-25-36
AC-DC Regulated Power Supply Module, 1 Output, 25.2W, Hybrid

Descriptions

Descriptions of Mean Well EPS-35-48 provided by its distributors.

Mean Well 36WSwitch Mode Power Supply, 48V DC output voltage 750mAoutput_current, 1Output point
48 Volt DC 750mA 36 Watt Open Frame Switching Power Supply
EPS-35 Series 36 W Single Output 48 V AC/DC Switching Power Supply
POWER SUPPLY, AC-DC,48V,0.75A,100-264V IN, OPEN FRAME, PANEL MOUNT,36W, EPS SERIES
EPS-35-48 MEAN WELL AC-DC 48 Volt 0.75 Amp 36 Watt Power Supply +More!
48Vdc 0.75A 48Vdc AC/DC Power Supply 2"x3" Open Frame Type 48V 0.75A
AC/DC 35W 48V Single Output Power Supply, Open Frame
AC-DC Regulated Power Supply Module
Primary-switched STEP POWER power supply for DIN rail mounting, input: 1-phase, output: 24 V DC/2.5 A
Switching Power Supplies 36W 48V 0.75A Open Frame
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 mA = 750 / Output Type = Adjustable / Rated Power W = 36 / Input Voltage Min. V = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Termination Type = Pin Connector / Efficiency % = 90 / MTBF h = 3763900 / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 24 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV