TDK-Lambda CC25-2403SR-E

Module DC-DC 1-OUT 3.3V 7.5A 25W 7-Pin PDIP SMD
$ 51.8
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC25-2403SR-E.

IHS

Datasheet2 pages6 years ago
Datasheet10 pages8 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-02
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-11-06
LTD Date2018-12-11
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 8 months ago)

Related Parts

TDK-LambdaCC15-2403SR-E
Module DC-DC 24VIN 1-OUT 3.3V 4.5A 15W 17-Pin PDIP SMD
TDK-LambdaCC6-2403SR-E
Module DC-DC 24VIN 1-OUT 3.3V 1.2A 3.96W 7-Pin PDIP SMD
TDK-LambdaCC3-2403SR-E
Module DC-DC 1-OUT 3.3V 0.8A 3W 7-Pin PDIP SMD
Murata Power SolutionsMTC1S2405MC-R7
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R
Murata Power SolutionsMTC1S2412MC-R7
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 6-Pin Mini-SMD Module T/R
Recom PowerRW2-2405S/SMD
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 6-Pin DIP SMD Module Tube

Descriptions

Descriptions of TDK-Lambda CC25-2403SR-E provided by its distributors.

Module DC-DC 1-OUT 3.3V 7.5A 25W 7-Pin PDIP SMD
DC DC CONVERTER 3.3V 25W / Isolated Module DC DC Converter 1 Output 3.3V 7.5A 18V - 36V Input
DC-DC Converters, On-board type, Output: 24.75W, 3.3V, Isolated type, Option: SMD type
Power Supply; 25W25W1836VDCDC; Surface Mount; Input 24VDC; Output 3.3V 7.5A; 25W
DC/DC Converter; No. of Outputs:1; DC/DC Converter Mounting:PCB SMT; DC/DC Converter Type:Isolated; Input Voltage Max:36VDC; Input Voltage Min:18VDC; Leaded Process Compatible:No; Output 1 VDC +:3.3VDC; Output Current 1:7.5A ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC252403SRE