Taoglas MA700.A.ABC.001

Antenna Cellular -2.8dBi Gain 800MHz/896MHz/960MHz/1880MHz/1990MHz/2170MHz/2360MHz/3500MHz
$ 183.478
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas MA700.A.ABC.001.

BiPOM Electronics

Datasheet42 pages4 years ago

Inventory History

3 month trend:
-16.24%

Related Parts

Antenna External 2dBi Gain 960MHz/2960MHz Automotive Box
Antenna External 2.2dBi Gain 500MHz/960MHz/1610MHz/2170MHz/2497MHz Bag
Pantheon MA700 3in1 White Permanent Mount GPS/GLONASS/Galileo 4G LTE Wi-Fi Antenna Ø145*82mm
Combo Antenna, 4.5GHz to 5.85GHz, 2 VSWR, 50ohm, Linear Polarisation, Screw
Antenna GPS 4dBi 787MHz/896MHz/960MHz/1880MHz/1990MHz/2170MHz/2500MHz/3500MHz/1602MHz Screw Box
Yageo GroupGPSMB501
Antenna MIMO 5dBi Gain 960MHz/2170MHz/2700MHz/3600MHz/5925MHz Automotive Bag

Descriptions

Descriptions of Taoglas MA700.A.ABC.001 provided by its distributors.

Antenna Cellular -2.8dBi Gain 800MHz/896MHz/960MHz/1880MHz/1990MHz/2170MHz/2360MHz/3500MHz
Antenna Module GPS/GLONASS/GALILEO / LTE Cellular Linear 5GHz 3.8dBi Screw Mount Box
Pantheon MA700 3in1 Permanent Mount GPS/GLONASS/Galileo 4G LTE Wi-Fi SMA(M) Antenna Ø145*82mm
Network Applications = 4G / Network Applications = 3G / Network Applications = 2G / Network Applications = GPS / Network Applications = Wi-Fi / Gain = 2.4 dBi / Mounting Type = Screw / Frequency Band Range = 698 ... 800 MHz / Frequency Band Range = 824 ... 900 MHz / Frequency Band Range = 880 ... 960 MHz / Frequency Band Range = 1.57 ... 1.61 GHz / Frequency Band Range = 1.71 ... 1.88 GHz / Frequency Band Range = 1.85 ... 2 GHz / Frequency Band Range = 1.71 ... 2.17 GHz / Frequency Band Range = 2.3 ... 2.4 GHz / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 3.4 ... 3.5 GHz / Frequency Band Range = 4.9 ... 5.9 GHz / Networks / Technology = 4G LTE / Networks / Technology = WCDMA / Networks / Technology = HSPA / Networks / Technology = HSPA+ / Networks / Technology = UMTS / Networks / Technology = GSM / Networks / Technology = DCS / Networks / Technology = PCS / Antenna Connector Type = Male SMA / Coaxial Cable Types = RG-174 / Coaxial Cable Types = CFD-200 / Cable Length m = 3 / Impedance Ohm = 50 / Polarisation = Linear / VSWR = 2:1 / Protection Rating = IP67 / Series = Pantheon / Diameter mm = 146 / Height mm = 86 / Material = Polycarbonate (PC) / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK