Taoglas FXP830.24.0100B

Freedom FXP830 2.4/5.8GHz Flexible PCB Antenna, I-PEX MHF 4® (HSC), 100mm Ø0.81
$ 3.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas FXP830.24.0100B.

JRH Electronics

Datasheet14 pages9 years ago
Datasheet19 pages11 years ago

Inventory History

3 month trend:
-9.43%

Related Parts

Yageo GroupW3315B0100
Patch Antenna, Dual Band, Vertical, 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.925 GHz, Adhesive Tape
PCB Antenna, Dual Band, Linear, 2.4 GHz to 2.5 GHz, 5.1 GHz to 5.85 GHz, Adhesive Mount
FXP830 Freedom Wi-Fi 2.4/5.8/7.1GHz Dipole Antenna, Wi-Fi 6 included, I-PEX MHF®IU.FL
Antennas Freedom Fxp831 2.4/4.9-6.0Ghz Flexible Pcb Antenna, Ipex Mhfi, 100Mm 1.37
Yageo GroupW3538B0150
Antenna Penta-Band 1.5dB/4.5dB/3.9dB Gain 960MHz/1990MHz/2170MHz
AbraconAPAMS-101
Antenna External 2dBi Gain 960MHz/1990MHz Automotive Carton

Descriptions

Descriptions of Taoglas FXP830.24.0100B provided by its distributors.

Freedom FXP830 2.4/5.8GHz Flexible PCB Antenna, I-PEX MHF 4® (HSC), 100mm Ø0.81
RF Antenna, 2.4 to 5.8GHz, WiFi, 4.66dBi, 50 ohm, Linear
Base Station/Broadcast Transmission Antenna
Antennas Freedom FXP830 2.4/5.8GHz 100mm RoHS Compliant: Yes
RF ANTENNA, 50 OHM/LINEAR/MHF4 CONNECTOR;
RF ANT 2.4GHZ/5.4GHZ FLAT PATCH / Very High Efficiency
Antenna Dipole 6.86dBi Gain Bag
2.4GHz,4.9GHz 2.5GHz,5.8GHz 100¦Ìm
Network Applications = Wi-Fi / Network Applications = Bluetooth / Gain = 6.1 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 4.9 ... 5.85 GHz / Antenna Connector Type = HSC / Coaxial Cable Types = 0.81 mm / Cable Length mm = 100 / Impedance Ohm = 50 / Polarisation = Linear / VSWR = 2:1 / Power Rating W = 2 / Series = Freedom / Length mm = 42 / Width mm = 7 / Material = Plastic / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK