Taoglas PC11.07.0100A

PCB Antenna, Dual Band, Linear, 2.4 GHz to 2.5 GHz, 5.1 GHz to 5.85 GHz, Adhesive Mount
$ 4.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas PC11.07.0100A.

JRH Electronics

Datasheet10 pages11 years ago
Datasheet23 pages1 year ago

Master Electronics

Factory Futures

Inventory History

3 month trend:
-51.74%

Related Parts

PC11 2.4/5.8GHz Mini FR4 PCB Antenna, 100mm Ø1.13 MMCX(M)RA
FXP830 Freedom Wi-Fi 2.4/5.8/7.1GHz Dipole Antenna, Wi-Fi 6 included, I-PEX MHF®IU.FL
Antennas Freedom Fxp831 2.4/4.9-6.0Ghz Flexible Pcb Antenna, Ipex Mhfi, 100Mm 1.37
Yageo GroupW3538B0150
Antenna Penta-Band 1.5dB/4.5dB/3.9dB Gain 960MHz/1990MHz/2170MHz
Yageo GroupW3315B0100
Patch Antenna, Dual Band, Vertical, 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.925 GHz, Adhesive Tape
AbraconAPAMS-101
Antenna External 2dBi Gain 960MHz/1990MHz Automotive Carton

Descriptions

Descriptions of Taoglas PC11.07.0100A provided by its distributors.

PCB Antenna, Dual Band, Linear, 2.4 GHz to 2.5 GHz, 5.1 GHz to 5.85 GHz, Adhesive Mount
PCB ANTENNA, 4.9-5.9GHZ, 4.5DBI; Antenna Type:PCB; Frequency Min:4.9GHz; Max:5.9GHz; Mounting:Adhesive; Gain:4.5dBi; VSWR:-; Input
Network Applications = Wi-Fi / Network Applications = Bluetooth / Network Applications = ZigBee / Gain = 4.5 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 4.9 ... 5.9 GHz / Antenna Connector Type = U.FL / Coaxial Cable Types = 1.13 mm Micro / Cable Length mm = 100 / Impedance Ohm = 50 / Polarisation = Linear / VSWR = 1.5:1 / Power Rating W = 2 / Series = TheStripe / Length mm = 66 / Width mm = 16 / Height mm = 0.8 / Material = FR4 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK