Taoglas FXP290.07.0100A

PCB Antenna 902MHz to 928MHz 2 VSWR 1.5dBi Gain 5 RoHS Compliant: Yes
$ 6.31
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas FXP290.07.0100A.

JRH Electronics

Datasheet10 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-1.19%

Related Parts

FXP280 868MHz 1.5dBi Flex PCB Antenna, 100mm 1.13, I-PEX MHF®IU.FL
Maximus FXUB66 5G/4G Wideband 600-6000MHz Flexible Antenna, 150mm Ø1.37, I-PEX MHF® U.FL
PCB Antenna, 698MHz to 3GHz, 2.3 VSWR, 4.5dBi Gain, 50ohm, Linear Polarisation, Adhesive
Yageo GroupW4000D197
External Antenna, Puck, Single Band, 1.57542GHz, Adhesive Mount
RF SolutionsANT-24G-DPL-FP
RF SOLUTIONS ANT-24G-DPL-FP ANTENNA, DIPOLE+2.1DBI GAIN, 2.4GHZ
AntenovaSRFG017-100
Bentoni: Flexible GNSS antenna, self adhesive, 100mm cable + Ipex

Descriptions

Descriptions of Taoglas FXP290.07.0100A provided by its distributors.

PCB Antenna 902MHz to 928MHz 2 VSWR 1.5dBi Gain 5 RoHS Compliant: Yes
PCB ANTENNA, 902-928MHZ, 1.5DBI; Antenna Type:PCB; Frequency Min:902MHz; Max:928MHz; Mounting:Adhesive; Gain:1.5dBi; VSWR:2; Input
Network Applications = ISM / Gain = 1.5 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 900 ... 928 MHz / Antenna Connector Type = U.FL / Coaxial Cable Types = 1.13 mm Micro / Cable Length mm = 100 / Impedance Ohm = 50 / Power Rating W = 5 / Polarisation = Linear / VSWR = 2:1 / Length mm = 75 / Width mm = 45 / Height mm = 0.1 / Material = Plastic / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK