Taoglas FW.24.NTY.M

External Antenna, Whip - Monopole, Single Band, 2.4GHz -2.500GHz, Linear, N Connector
$ 13.98
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas FW.24.NTY.M.

JRH Electronics

Datasheet15 pages6 years ago
Datasheet15 pages1 year ago

Electro Sonic

Inventory History

3 month trend:
-32.52%

Related Parts

Atom FXP75 2.4GHz Flex Super Micro PCB Antenna, 45mm Ø0.81, I-PEX MHF®IU.FL
Rf Antenna, Pcb, 2.484Ghz, I-Pex Conn Rohs Compliant: Yes |Taoglas PC17.07.0070A
RF Antenna, 617MHz to 5.925GHz, PCB, 5.26dBi, 50 ohm, Linear
Yageo GroupW3525B100
PCB Antenna, Single Band, Vertical, 2.4 GHz to 2.5 GHz, PCB Mount
Yageo GroupW1049B050
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Linear, Vertical, U.FL Connector
Antenna, Patch, 1.57542Ghz, 2.5Dbi Rohs Compliant: Yes |Abracon APAM1866YA18

Descriptions

Descriptions of Taoglas FW.24.NTY.M provided by its distributors.

External Antenna, Whip - Monopole, Single Band, 2.4GHz -2.500GHz, Linear, N Connector
Taoglas Meteor FW.24.NTY.M Antenna, 2.4GHz Flexible Whip Monopole, N Type(M)-001
WHIP ANTENNA, 2.4-2.5GHZ, 4.26DBI; Antenna Type:Whip; Frequency Min:2.4GHz; Max:2.5GHz; Mounting:N Connector; Gain:4.26dBi; VSWR:3;
Network Applications = Wi-Fi / Network Applications = Bluetooth / Network Applications = ISM / Gain = 4 dBi / Mounting Type = Screw / Frequency Band Range = 2.4 ... 2.5 GHz / Antenna Connector Type = Male N / Impedance Ohm = 50 / Polarisation = Linear / VSWR = 3:1 / Power Rating W = 10 / Protection Rating = IP65 / Series = Meteor / Length mm = 316 / Width mm = 20 / Diameter mm = 6 / Material = ABS / Material = Polyethylene (PE) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK