Taoglas FXUB71.A.07.C.001

RF Antenna, 617MHz to 5.925GHz, PCB, 5.26dBi, 50 ohm, Linear
$ 6.11
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas FXUB71.A.07.C.001.

JRH Electronics

Datasheet33 pages5 years ago

Inventory History

3 month trend:
+124%

Related Parts

Atom FXP75 2.4GHz Flex Super Micro PCB Antenna, 45mm Ø0.81, I-PEX MHF®IU.FL
Rf Antenna, Pcb, 2.484Ghz, I-Pex Conn Rohs Compliant: Yes |Taoglas PC17.07.0070A
Maximus FXUB66 5G/4G Wideband 600-6000MHz Flexible Antenna, 150mm Ø1.37, I-PEX MHF® U.FL
Yageo GroupW4000D197
External Antenna, Puck, Single Band, 1.57542GHz, Adhesive Mount
AntenovaSRFG017-100
Bentoni: Flexible GNSS antenna, self adhesive, 100mm cable + Ipex
Yageo GroupW3593B0100
Antenna, Embedded, FPC, 4900/5850MHz, 2dBi, Cable 100mm, U.FL

Descriptions

Descriptions of Taoglas FXUB71.A.07.C.001 provided by its distributors.

RF Antenna, 617MHz to 5.925GHz, PCB, 5.26dBi, 50 ohm, Linear
RF ANTENNA, 617MHZ TO 5.925GHZ, 5.26DBI; Antenna Type:PCB; Frequency Min:617MHz; Frequency Max:5.925GHz; Antenna Mounting:Adhesive; Gain:5.26dBi; VSWR:-; Input Power:2W; Input Impedance:50ohm; Antenna Polarization:Linear RoHS Compliant: Yes
Network Applications = 5G / Network Applications = 4G / Network Applications = 3G / Network Applications = 2G / Gain = 5.3 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 617 ... 698 MHz / Frequency Band Range = 698 ... 800 MHz / Frequency Band Range = 824 ... 960 MHz / Frequency Band Range = 1.42 ... 1.52 GHz / Frequency Band Range = 1.71 ... 2.17 GHz / Frequency Band Range = 2.3 ... 2.69 GHz / Frequency Band Range = 3.3 ... 4.2 GHz / Frequency Band Range = 5.15 ... 5.93 GHz / Networks / Technology = 5G NR / Networks / Technology = FR1 / Networks / Technology = 4G LTE / Networks / Technology = WCDMA / Networks / Technology = HSPA / Networks / Technology = HSPA+ / Networks / Technology = TD-SCDMA / Antenna Connector Type = U.FL / Coaxial Cable Types = 1.37 mm / Cable Length mm = 150 / Impedance Ohm = 50 / Power Rating W = 2 / Polarisation = Linear / Length mm = 240 / Width mm = 21 / Height mm = 0.15 / Material = Plastic / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK