Tamura S27S300D15YM

Closed Loop Current Sensor AC/DC Current ±15V 3-Pin Box/Carton/Pallet
$ 33.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tamura S27S300D15YM.

IHS

Datasheet4 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Open Loop Current Sensor DC Current 5V 3-Pin Box
Industrial Current Sensors 300A 5V VREF IN/OUT OpenLoop Panel Mount
SENSOR CURRENT HALL 240A AC/DC
SENSOR CURRENT HALL 250A AC/DC
Current Sensor-Open Loop |Honeywell CSCA0300A000B15B01
Current Sensor, Analog, 4 Pin, Plastic

Descriptions

Descriptions of Tamura S27S300D15YM provided by its distributors.

Closed Loop Current Sensor AC/DC Current ±15V 3-Pin Box/Carton/Pallet
SENSOR CURRENT HALL 300A AC/DC
CURRENT SENSOR HE/CL 300A
300A DC~100KHz 68mm*56.5mm

Manufacturer Aliases

Tamura has several brands around the world that distributors may use as alternate names. Tamura may also be known as the following names:

  • Tamura Corporation
  • TAM
  • TAMURA CORPORATION OF AMERICA
  • TAMURA CORP
  • TAMURA MICROTRAN
  • Tamura Corp Of America
  • TAMURA CORP OF AMERI
  • TAMURA (VA)
  • TAMURACA
  • Tamura Cor
  • LOCKHEED MARIETTA AERO & NAVAL SYSTEMS
  • TAMURA KOSEN
  • TAMURA ELSOLD
  • TAMURA MICROSEMI
  • Tamura of America
  • TAMURA CORPORAT
  • TAMURA(MALASIA)