Tamura S27S300D15Y

Industrial Current Sensors +/-300A +/-15V 2000T Current Sensor
$ 30.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tamura S27S300D15Y.

IHS

Datasheet4 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Introduction Date2017-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Open Loop Current Sensor DC Current 5V 3-Pin Box
Industrial Current Sensors 300A 5V VREF IN/OUT OpenLoop Panel Mount
SENSOR CURRENT HALL 240A AC/DC
SENSOR CURRENT HALL 250A AC/DC
CURRENT SENSOR, 300A, O/P, 21VDC; Sensor Output:Current; Supply Voltage DC Min:-11.4V; Max:21V; Current Measuring Range
Current Sensor-Open Loop |Honeywell CSCA0300A000B15B01

Descriptions

Descriptions of Tamura S27S300D15Y provided by its distributors.

Industrial Current Sensors +/-300A +/-15V 2000T Current Sensor
Closed Loop Current Sensor ±15V 3-Pin
SENSOR CURRENT HALL 300A AC/DC
CURRENT SENSOR HE/CL 300A
Current Sensor

Manufacturer Aliases

Tamura has several brands around the world that distributors may use as alternate names. Tamura may also be known as the following names:

  • Tamura Corporation
  • TAM
  • TAMURA CORPORATION OF AMERICA
  • TAMURA CORP
  • TAMURA MICROTRAN
  • Tamura Corp Of America
  • TAMURA CORP OF AMERI
  • TAMURA (VA)
  • TAMURACA
  • Tamura Cor
  • LOCKHEED MARIETTA AERO & NAVAL SYSTEMS
  • TAMURA KOSEN
  • TAMURA ELSOLD
  • TAMURA MICROSEMI
  • Tamura of America
  • TAMURA CORPORAT
  • TAMURA(MALASIA)