Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

LEM LF 310-S

Closed Loop Current Sensor AC/DC Current ±12V/±15V/±18V 3-Pin

$ 81.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LF 310-S.

Newark

Datasheet7 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
+97.29%

Supply Chain

Introduction Date2015-10-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Open Loop Current Sensor DC Current 5V 3-Pin Box
Industrial Current Sensors +/-300A +/-15V 2000T Current Sensor
Industrial Current Sensors 300A 5V VREF IN/OUT OpenLoop Panel Mount
CURRENT TRANSDCUER 300A, PANEL; Current Measuring Range AC:-600A to 600A; Curren
CURRENT TRANSDUCER, 300A, PANEL; Supply Voltage DC Min:12V; Supply Voltage DC Ma
SENSOR CURRENT HALL 240A AC/DC

Descriptions

Descriptions of LEM LF 310-S provided by its distributors.

Closed Loop Current Sensor AC/DC Current ±12V/±15V/±18V 3-Pin
Current Sensor, 300A, Current O/P, 21Vdc; |Lem LF 310-S
LEM Current Transformers, LFseries, 300A, ±0.25 aoutput, turns_ratio 300:1
CURRENT SENSOR, 300A, CURRENT O/P, 21VDC; Sensor Output: Current; Supply Voltage DC Min: -11.4V; Supply Voltage DC Max: 21V; Current Measuring Range DC: -500A to 500A; Current Measuring Range AC: -500A to 500A; Response Time:
Industrial Current Sensors Current Transducer LF 310-S. For the electronic measurement of current: DC, AC, pulsed..., with galvanic separation between the primary and the secondary circuit.
Sensor Measuring Range = 500 A / Secondary Current mA = 150 / Primary Current = 300 A / Current Type = AC / Current Type = DC / Operating Voltage Min. V = 11.4 / Operating Voltage Max. V = 21 / Frequency Max. kHz = 100 / Accuracy (%) % = 0.2 / Response Time ns = 500 / Linearity (±) % = 0.05 / Mounting Type = Panel Mount / Series = LF / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF 310S
  • LF310-S
  • LF310S