Tajimi Electronics PRC05R3F

Circular Connector, Prc05 Series, Receptacle, 3, Socket, Solder, Panel Mount Rohs Compliant: Yes |Tmw (Tajimi...

Submit Request for Quote

Unfortunately we do not know of any distributors for PRC05R3F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Related Parts

AmphenolMS3102E18-1S
Conn MIL-DTL-5015 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
Amphenol Sine SystemsT3303000U
Circular Connector, Circular Industrial, C091A Series, Panel Mount Receptacle, 4 Contacts
Amphenol IndustrialMS3100A14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Wall Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
Conn Circular PIN 6 POS Solder Cup ST Flange Mount 6 Terminal 1 Port
Conn Circular PIN 10 POS Solder Cup ST Flange Mount 10 Terminal 1 Port

Descriptions

Descriptions of Tajimi Electronics PRC05R3F provided by its distributors.

Circular Connector, Prc05 Series, Receptacle, 3, Socket, Solder, Panel Mount Rohs Compliant: Yes |Tmw (Tajimi Electronics) PRC05R3F
SOCKET, PANEL, 3WAY; Product Range:PRC05 Series; Circular Connector Shell Style:Bulkhead Receptacle; No. of Contacts:3Contacts; Contact
SOCKET, PANEL, 3WAY; Product Range: PRC05 Series; Circular Connector Shell Style: Bulkhead Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector Body Material: Brass Body; Connector Body Plating: Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; SVHC: No SVHC (15-Jan-2018); Body Plating: Nickel; Connector Insert Type: 6-3; Connector Mounting: Panel Mount; Connector Shell Size: 6; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Gold Plated Contacts; Contact Resistance: 8mohm; Contact Termination: Solder; Contact Termination Type: Solder; Current Rating: 2A; Gender: Receptacle; Insert Arrangement: 6-3; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Voltage Rating VAC: 300V; Wire Size: 24AWG; Wire Size AWG Max: 24AWG; Working Voltage: 300V

Manufacturer Aliases

Tajimi Electronics has several brands around the world that distributors may use as alternate names. Tajimi Electronics may also be known as the following names:

  • TAJIMI
  • TAJIMI ELECTRONICS CO LTD
  • TMW (TAJIMI ELECTRONICS)
  • TAJIMI ELECTRONICS CO LT
  • TAJIMI ELE
  • Tajimi El

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRC05-R3F