TAIYO YUDEN TMK316BJ475ML-T

High Value Multilayer Ceramic Capacitors (High dielectric type) | CAP CER 4.7UF 25V X5R 1206
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN TMK316BJ475ML-T.

IHS

Datasheet3 pages4 years ago

Electro Sonic

Taiyo Yuden SCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download TAIYO YUDEN TMK316BJ475ML-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.199
Stock
35,515
130,330
130,330
Authorized Distributors
2
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
780 µm
780 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-09-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-10-10
LTD Date2021-07-10

Related Parts

Yageo GroupC1206C475M8PACTU
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206
TAIYO YUDENLMK316BJ475ML-T
10V 4.7uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK316BJ475ML-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 4.7 uF, ± 20 %, 1206, X5R/B, RoHS
25V 4.7uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 4.7uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1206 4.7 uF 16 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TAIYO YUDEN TMK316BJ475ML-T provided by its distributors.

High Value Multilayer Ceramic Capacitors (High dielectric type) | CAP CER 4.7UF 25V X5R 1206
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206
Cap Ceramic 4.7uF 25V X5R 20% Pad SMD 1206 85C T/R
4.7¦ÌF ¡À20% X5R 25V 1206 3.2mm*1.6mm*1.6mm
1206 (3216Metric) M 25V 4.7muF ±20% X5R

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE TMK316 BJ475ML-T
  • CETMK316BJ475ML-T