TAIYO YUDEN TMK105CBJ225KV-F

25V 2.2uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN TMK105CBJ225KV-F.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
+334%

CAD Models

Download TAIYO YUDEN TMK105CBJ225KV-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.035
$ 0.035
Stock
1,443,908
7,531,367
7,531,367
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
-
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TAIYO YUDEN TMK105CBJ225KV-F provided by its distributors.

25V 2.2uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors (High dielectric type), 25V, 2.2 uF, ± 10 %, 0402, X5R, RoHS
Taiyo Yuden SCT
CAP CER 2.2UF 25V X5R 0402 / 2.2 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Multilayer Ceramic Capacitor 2.2uF 25V 10% 0402 Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402
Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0402 85C Low ESR T/R
Chip Capacitor (MLCC) 0402 2.2μF ±10% 25V X5R
CAP, 2.2UF, 25V, MLCC, 0402; Capacitance; CAP, 2.2UF, 25V, MLCC, 0402; Capacitance: 2.2µF; Voltage(DC): 25V; Capacitor Case / Package: 0402 ^1005 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMK105CBJ225KVF