TAIYO YUDEN TMK105BJ153MV-F

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 0.015uF 20% X5R
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN TMK105BJ153MV-F.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Taiyo Yuden SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.013
$ 0.013
Stock
55,020
272,340
272,340
Authorized Distributors
6
6
6
Capacitance
15 nF
15 nF
15 nF
Dielectric
-
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TAIYO YUDEN TMK105BJ153MV-F provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 0.015uF 20% X5R
Multilayer Ceramic Capacitors (High dielectric type), 25V, 0.015 uF, ± 20 %, 0402, X5R/B, RoHS
Taiyo Yuden SCT
Cap ,mlcc ,0402,25V ,x5R,0.015Uf20% Rohs Compliant: Yes |Taiyo Yuden TMK105BJ153MV-F
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0402
Cap Ceramic 0.015uF 25V X5R 20% Pad SMD 0402 85C T/R

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU