TAIYO YUDEN TMK063CG271JT-F

Cap , mlcc , 0201, 25V , c0G, 270Pf5% Rohs Compliant: Yes |Taiyo Yuden TMK063CG271JT-F
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN TMK063CG271JT-F.

IHS

Datasheet3 pages4 years ago

Electro Sonic

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
-35.07%

CAD Models

Download TAIYO YUDEN TMK063CG271JT-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.004
Stock
140,945
1,619,828
Authorized Distributors
6
6
Capacitance
270 pF
270 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
25 V
25 V
Tolerance
5 %
5 %
Height
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TAIYO YUDEN TMK063CG271JT-F provided by its distributors.

Cap ,mlcc ,0201,25V ,c0G, 270Pf5% Rohs Compliant: Yes |Taiyo Yuden TMK063CG271JT-F
Multilayer Ceramic Capacitor 270pF 25V 5% 0201 Paper T/R
Multilayer Ceramic Capacitors (Temperature compensating type), 25V, 270 pF, 0201, C0G/CG, RoHS
Taiyo Yuden SCT
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0201
Cap Ceramic 270pF 25V C0G 5% Pad SMD 0201 125C T/R

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMK063 CG271JT-F