TAIYO YUDEN TMK063BJ332MP-F

Cap, Mlcc, 0201, 25V, X5R, 3300Pf 20%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK063BJ332MP-F
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN TMK063BJ332MP-F.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Taiyo Yuden SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.003
Stock
60,604
48,139
Authorized Distributors
6
3
Capacitance
3.3 nF
3.3 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
Height
300 µm
300 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-08-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

25V 3.3nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 3300 pF, 25 V, ± 10%, X5R, 0201 [0603 Metric]
0201 3.3 nF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
GRM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm X5R ±10% 3300pF
100V 3.3nF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK042BJ332KC-W
Multilayer Ceramic Capacitors (High dielectric type), 10V, 3300 pF, ± 10 %, 0100, X5R, RoHS

Descriptions

Descriptions of TAIYO YUDEN TMK063BJ332MP-F provided by its distributors.

Cap, Mlcc, 0201, 25V, X5R, 3300Pf 20%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK063BJ332MP-F
Multilayer Ceramic Capacitors (High dielectric type), 25V, 3300 pF, ± 20 %, 0201, X5R/B, RoHS
Taiyo Yuden SCT
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0201
Cap Ceramic 0.0033uF 25V X5R 20% Pad SMD 0201 85C T/R

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU