TAIYO YUDEN TMK063B7152MP-F

Cap , mlcc , 0201, 25V , x7R, 1500Pf20% Rohs Compliant: Yes |Taiyo Yuden TMK063B7152MP-F
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN TMK063B7152MP-F.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Taiyo Yuden SCT

Alternate Parts

Price @ 1000
$ 0.002
$ 0.02
$ 0.02
Stock
72,000
45,422
45,422
Authorized Distributors
6
5
5
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TAIYO YUDEN TMK063B7152MP-F provided by its distributors.

Cap ,mlcc ,0201,25V ,x7R,1500Pf20% Rohs Compliant: Yes |Taiyo Yuden TMK063B7152MP-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25VDC 1500pF 20% X7R
Multilayer Ceramic Capacitors (High dielectric type), 25V, 1500 pF, ± 20 %, 0201, X7R, RoHS
Taiyo Yuden SCT
Cap Ceramic 0.0015uF 25V X7R 20% Pad SMD 0201 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201
MLAST063SB7152MFNA01,1.5nF ¡À20% X7R 25V 0201 600¦Ìm*300¦Ìm*300¦Ìm

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMK063 B7152MP-F