TAIYO YUDEN TMF105B7473KVHF

Multilayer Ceramic Capacitor 0.047uF 25V 10% 0402 Paper T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN TMF105B7473KVHF.

IHS

Datasheet3 pages3 years ago

Farnell

Electro Sonic

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
-11.79%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.008
$ 0.008
Stock
42,908
16,753,073
16,753,073
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TAIYO YUDEN TMF105B7473KVHF provided by its distributors.

Multilayer Ceramic Capacitor 0.047uF 25V 10% 0402 Paper T/R
Cap Ceramic 0.047uF 25V X7R 10% Pad SMD 0402 125C Low ESR Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402
M 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7R ±10% 0.047muF
CAP, MLCC, 0402/1005, 25V, X7R, 0.047 uF± 10 %, T&R, Q200
MLCC for Automotive (POWERTRAIN, SAFETY) Applications, 25V, 0.047 uF, ± 10 %, 0402, X7R, RoHS
Taiyo Yuden SCT
CAP, AEC-Q200, 0.047UF, 25V, MLCC, 0402;; CAP, AEC-Q200, 0.047UF, 25V, MLCC, 0402; Capacitance: 47000pF; Voltage(DC): 25V; Capacitor Case / Package: 0402 ^1005 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMF105 B7473KVHF