TAIYO YUDEN QMK212B7102KDHT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 250 X7R +/-10% 0805 AEC-Q200
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN QMK212B7102KDHT.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Taiyo Yuden SCT

Alternate Parts

Price @ 1000
$ 0.071
$ 0.025
$ 0.025
Stock
88,363
1,535,639
1,535,639
Authorized Distributors
5
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
850 µm
850 µm
850 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

250V 1nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 1nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B102KDCNNNC
200V 1nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 200V 0805 Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805
KYOCERA AVX08052C102KAT2A
200V 1nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TAIYO YUDEN QMK212B7102KDHT provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 250 X7R +/-10% 0805 AEC-Q200
Cap Ceramic 0.001uF 250V X7R 10% Pad SMD 0805 125C Low ESR Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805
Cap ,midhigh Vol,0805,250V, x7R,1000Pf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden QMK212B7102KDHT
Chip Capacitance (Mlcc) 0805 1nF ±10% 250V X7R
Medium-High Voltage MLCC for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 250V, 1000 pF, ± 10 %, 0805, X7R, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU