Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN3010-470M

Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 350mA 1212 T/R

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN3010-470M.

IHS

Datasheet3 pages6 years ago

element14 APAC

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns SRN3010-470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TAIYO YUDENNRS4018T470MDGJ
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.44A 0.78Ohm DCR 1515 T/R
Inductor Power Chip Shielded Wirewound 47uH 20% 100KHz Ferrite 0.38A 1.22Ohm DCR 1515 T/R
Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 400mA 4026 T/R
TAIYO YUDENNR4018T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.42A 0.78Ohm DCR 1515 T/R
TAIYO YUDENNR4012T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.37A 1.2Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.44A 0.71Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns SRN3010-470M provided by its distributors.

Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 350mA 1212 T/R
Avnet Japan
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
Power Inductor (SMD), 47 uH, ± 20%, 350 mA, Semishielded, 280 mA, 3mm x 3mm x 1mm
Power Inductor, 47Uh/0.35A, Semishielded; Inductance:47Μh; Rms Current (Irms):350Ma; Inductor Construction:Semishielded; Saturation Current (Isat):280Ma; Product Range:Srn3010 Series; Power Inductor Case:3Mm X 3Mm X 1Mm; Dc Rohs Compliant: Yes |Bourns, Inc. SRN3010-470M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN3010-470M.