TAIYO YUDEN NRS5020T220MMGJV

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A 0.312Ohm DCR Automotive T/R
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NRS5020T220MMGJV.

Newark

Datasheet3 pages4 years ago
Datasheet1 page12 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-5.28%

CAD Models

Download TAIYO YUDEN NRS5020T220MMGJV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Chip Shielded Wirewound 22uH 20% 100KHz Ferrite 1.05A 0.3108Ohm DCR 2020 T/R
TAIYO YUDENNRS5030T220MMGJV
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.05A 234mOhm DCR Automotive T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 11Q-Factor Ferrite 1A 0.312Ohm DCR 2020 T/R
Inductor Power Chip Shielded Wirewound 22uH 20% 100KHz Ferrite 1.05A 0.3108Ohm DCR 2020 T/R
TAIYO YUDENNRS5030T220MMGJ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.05A 0.234Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 11Q-Factor Ferrite 0.9A 0.348Ohm DCR 1515 T/R

Descriptions

Descriptions of TAIYO YUDEN NRS5020T220MMGJV provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A 0.312Ohm DCR Automotive T/R
Fixed Inductor IND_4.9X4.9MM_SM 22µH ±20% 900mA 4.90 x 4.90mm 2.00mm 312mΩ 17MHz
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
Fixed Inductors 5020 22uH 312mOhms +/-20%Tol 900mA Q200
SMD Power Inductors for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications (NR series), 0.9A, 22 uH, ± 20 %, NRS5020, RoHS
Taiyo Yuden SCT
Inductor, Shielded, 22Uh, 20%, 1A, Smd; Inductance:22Μh; Rms Current (Irms):1A; Inductor Construction:Shielded; Saturation Current (Isat):900Ma; Product Range:Nrs Series; Dc Resistance Max:0.26Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS5020T220MMGJV

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU