TAIYO YUDEN NRS4010T220MDGGV

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.5A 0.684Ohm DCR 1515 Automotive T/R
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NRS4010T220MDGGV.

IHS

Datasheet3 pages4 years ago

Taiyo Yuden SCT

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TAIYO YUDEN NRS4010T220MDGGV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-09-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TAIYO YUDENNR4012T220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.54A 0.576Ohm DCR 1515 T/R
TAIYO YUDENNRS4012T220MDGJV
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.62A 0.48Ohm DCR 1515 Automotive T/R
TAIYO YUDENNRS5014T220MMGGV
Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 550mA Embossed T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.53A 0.672Ohm DCR 1514 T/R
Fixed Ind 22Uh 490Ma 936 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0412FS-220M-T4
Inductor Power Shielded Wirewound 22uH 20% 100KHz 0.57A 0.495Ohm DCR 1212 T/R

Descriptions

Descriptions of TAIYO YUDEN NRS4010T220MDGGV provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.5A 0.684Ohm DCR 1515 Automotive T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
SMD Power Inductors for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications (NR series), 0.45A, 22 uH, ± 20 %, NRS4010, RoHS
Taiyo Yuden SCT
Inductor, Shielded, 22Uh, 20%, 0.5A, Smd; Inductance:22Μh; Rms Current (Irms):500Ma; Inductor Construction:Shielded; Saturation Current (Isat):450Ma; Product Range:Nrs Series; Dc Resistance Max:0.57Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS4010T220MDGGV

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU