TAIYO YUDEN MDWK4040T2R2MMV

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 3.5A 0.054Ohm DCR 1515 Automotive T/R
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN MDWK4040T2R2MMV.

IHS

Datasheet3 pages4 years ago

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
-45.82%

CAD Models

Download TAIYO YUDEN MDWK4040T2R2MMV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.418
$ 0.25
Stock
21,626
21,827
Authorized Distributors
6
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
3.5 A
3.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
54 mΩ
54 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-09-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TAIYO YUDEN MDWK4040T2R2MMV provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 3.5A 0.054Ohm DCR 1515 Automotive T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Core-Core, SMD, 1616
Inductor, smd High Current, 2.2Uh20% ,t&r |Taiyo Yuden MDWK4040T2R2MMV
Metal Core SMD Power Inductors for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications (MCOIL™, MD series), 3.5A, 2.2 uH, ± 20 %, MDWK4040, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDWK4040T2R2MM V