TAIYO YUDEN MBKK2012T2R2M

Inductor PowerChip Wirewound 2.2uH 20% 1MHz Metal 0.85A 0.29Ohm DCR 0805 T/R
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN MBKK2012T2R2M.

IHS

Datasheet3 pages4 years ago

element14 APAC

Master Electronics

Future Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
-5.23%

CAD Models

Download TAIYO YUDEN MBKK2012T2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.05A 228mOhm DCR T/R
Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.95A 0.225Ohm DCR 0805 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2520/1008
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 840mA 290mOhm DCR 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.15A 0.195Ohm DCR 0806 T/R

Descriptions

Descriptions of TAIYO YUDEN MBKK2012T2R2M provided by its distributors.

Inductor PowerChip Wirewound 2.2uH 20% 1MHz Metal 0.85A 0.29Ohm DCR 0805 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Core-Core, SMD, 0805
Metal Wire-wound Chip Power Inductors (MCOIL™, MB series), 0.85A, 2.2 uH, ± 20 %, 0805, RoHS
Taiyo Yuden SCT
INDUCTOR, 2.2UH, 20%, 0805, 0.85A; Induc; INDUCTOR, 2.2UH, 20%, 0805, 0.85A; Inductance: 2.2µH; DC Resistance Max: 0.29ohm; Self Resonant Frequency: -; DC Current Rating: 850mA; Inductor Case / Package: 0805 ^2012 Metric]; Pr
Inductance:2.2Μh; Dc Resistance Max:0.29Ohm; Self Resonant Frequency:-; Dc Current Rating:850Ma; Product Range:Mcoil Mb Series; Inductance Tolerance:± 20%; Inductor Construction:Shielded; Core Material:Metal; Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden MBKK2012T2R2M.

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBKK2012T2R2M.