TAIYO YUDEN LMK107B7224KA-T

Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.22 uF, ± 10 %, 0603, X7R, RoHS
$ 0.016
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LMK107B7224KA-T.

IHS

Datasheet3 pages4 years ago

Farnell

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-1.02%

CAD Models

Download TAIYO YUDEN LMK107B7224KA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.039
$ 0.039
Stock
251,690
3,009,598
3,009,598
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Yageo GroupC0603C224K8RACTU
220nF ±10% 10V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603
Samsung Electro-MechanicsCL10B224KA8NNNC
25V 220nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B224KO8NNNC
16V 220nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK107B7224KA-T
CAP CER 0.22UF 16V X7R 0603 / 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Samsung Electro-MechanicsCL10B224KP8NNNC
Multilayer Ceramic Capacitor, 0.22 uF, 10 V, ± 10%, X7R, 0603 [1608 Metric]

Descriptions

Descriptions of TAIYO YUDEN LMK107B7224KA-T provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.22 uF, ± 10 %, 0603, X7R, RoHS
Taiyo Yuden SCT
HIGH DIELECTRIC TYPE MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603
Cap Ceramic 0.22uF 10V X7R 10% Pad SMD 0603 125C T/R
CAP MLCC 0603 10V X7R 0.22uF 10
Cap 0.22uF 10VDC X7R 10% SMD 0603 T/R
Capacitor Ceramic 0.22Uf, 10V, X7R, 10%, 0603; Capacitance:0.22Μf; Voltage(Dc):10V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:M Series; Product Length:1.6Mmrohs Compliant: Yes |Taiyo Yuden LMK107B7224KA-T

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE LMK107 B7224KA-T
  • CE LMK107B7224KA-T
  • CELMK107B7224KA-T
  • LMK107B7224KAT