TAIYO YUDEN LMK105B7474KV-F

Cap , mlcc , 0402, 6.3V, x7R, 0.47Uf, 10% , t&r Rohs Compliant: Yes |Taiyo Yuden LMK105B7474KV-F
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LMK105B7474KV-F.

IHS

Datasheet3 pages3 years ago

Future Electronics

Master Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
-7.87%

CAD Models

Download TAIYO YUDEN LMK105B7474KV-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.092
$ 0.092
Stock
4,812,708
11,367,166
11,367,166
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

10V 470nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 470nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK105BJ474KV-F
10V 470nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:1x0.5x0.5mm
Samsung Electro-MechanicsCL05A474KP5NNNC
10V 470nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 (1005Metric) CERAMIC CAPACITOR GRM 10V 0.47muF ±10% X5R

Descriptions

Descriptions of TAIYO YUDEN LMK105B7474KV-F provided by its distributors.

Cap ,mlcc ,0402,6.3V, x7R,0.47Uf, 10% ,t&r Rohs Compliant: Yes |Taiyo Yuden LMK105B7474KV-F
0402 0.47 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.47 uF, ± 10 %, 0402, X7R, RoHS
Taiyo Yuden SCT
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0402
Cap Ceramic 0.47uF 10V X7R 10% Pad SMD 0402 125C T/R
Cap Ceramic Multilayer 0.47uF 10VDC 10% SMD T/R
Ceramic X7R 470 nF 10 % 10 V 0402/1
MLASL105SB7474KFNA01,470nF ¡À10% X7R 10V 0402 1mm*500¦Ìm*500¦Ìm

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK105 B7474KV-F