
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST50108492 | 13,050 | 1 | 3h | ||||||||
| Future Electronics | LMK063BBJ105MPLF | 2,025,000 | 15K | Tape & Reel | ||||||||
| Avnet | LMK063BBJ105MPLF | 120,000 | 15K | 11h | ||||||||
| DigiKey | 587-6263-1-ND | 4,561 | 1 | Cut Tape | ||||||||
| Master Electronics | LMK063BBJ105MPLF | 180,000 | 15K |
Download datasheets and manufacturer documentation for TAIYO YUDEN LMK063BBJ105MPLF.
Download TAIYO YUDEN LMK063BBJ105MPLF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TAIYO YUDEN LMK063BBJ105MPLF provided by its distributors.
TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:
Download datasheets and manufacturer documentation for TAIYO YUDEN LMK063BBJ105MPLF.