TAIYO YUDEN LMF107B7223KAHT

Multilayer Ceramic Capacitor 0.022uF 10V 10% 0603 Paper T/R
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LMF107B7223KAHT.

IHS

Datasheet3 pages3 years ago

Farnell

Electro Sonic

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
-19.02%

CAD Models

Download TAIYO YUDEN LMF107B7223KAHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.064
$ 0.064
Stock
7,932
295,988
295,988
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2019-03-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TAIYO YUDEN LMF107B7223KAHT provided by its distributors.

Multilayer Ceramic Capacitor 0.022uF 10V 10% 0603 Paper T/R
Cap Ceramic 0.022uF 10V X7R 10% Pad SMD 0603 125C Low ESR Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603
M 0603 (1608Metric) ceramic capacitor 0.063Lx0.031W 1.60mmx0.80mm X7R ±10% 0.022muF
CAP, MLCC, 0603/1608, 10V, X7R, 0.022 uF± 10 %, T&R, Q200
MLCC for Automotive (POWERTRAIN, SAFETY) Applications, 10V, 0.022 uF, ± 10 %, 0603, X7R, RoHS
Taiyo Yuden SCT
MAASL168SB7223KTNA01,22nF ¡À10% X7R 10V 0603 1.6mm*800¦Ìm*800¦Ìm
CAP, AEC-Q200, 0.022UF, 10V, MLCC, 0603;; CAP, AEC-Q200, 0.022UF, 10V, MLCC, 0603; Capacitance: 22000pF; Voltage Rating: 10V; Ceramic Capacitor Case: 0603 ^1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristi

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMF107 B7223KAHT