TAIYO YUDEN LMF107B7105KAHT

Cap Ceramic 1uF 10V X7R 10% Pad SMD 0603 125C Low ESR Automotive AEC-Q200 T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LMF107B7105KAHT.

IHS

Datasheet3 pages3 years ago

Farnell

Electro Sonic

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
-13.82%

CAD Models

Download TAIYO YUDEN LMF107B7105KAHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.018
$ 0.018
Stock
43,797
13,054,225
13,054,225
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-09-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TAIYO YUDEN LMF107B7105KAHT provided by its distributors.

Cap Ceramic 1uF 10V X7R 10% Pad SMD 0603 125C Low ESR Automotive AEC-Q200 T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603
Multilayer Ceramic Capacitor 1uF 10V 10% 0603 Paper T/R
0603 10V, X7R, 1 uF± 10 % - Multilayer Ceramic Capacitors
M 0603 (1608Metric) ceramic capacitor 0.063Lx0.031W 1.60mmx0.80mm X7R ±10% 1muF
MLCC for Automotive (POWERTRAIN, SAFETY) Applications, 10V, 1 uF, ± 10 %, 0603, X7R, RoHS
Taiyo Yuden SCT
CAP, MLCC, 0603/1608, 10V, X7R,
MAASL168SB7105KTNA01,1¦ÌF ¡À10% X7R 10V 0603 1.6mm*800¦Ìm*800¦Ìm
CAP, AEC-Q200, 1UF, 10V, MLCC, 0603; Cap; CAP, AEC-Q200, 1UF, 10V, MLCC, 0603; Capacitance:1µF; Voltage(DC):10V; Capacitor Case / Package:0603 ^1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Pr

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMF107 B7105KAHT