TAIYO YUDEN EMK325BJ226MMHT

Cap Ceramic 22uF 16V X5R 20% Pad SMD 1210 85C Automotive T/R
$ 0.461
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN EMK325BJ226MMHT.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Taiyo Yuden SCT

CAD Models

Download TAIYO YUDEN EMK325BJ226MMHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.461
$ 0.189
$ 0.189
Stock
29,778
4,046,311
4,046,311
Authorized Distributors
1
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-10-10
LTD Date2021-07-10

Related Parts

16V 22uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32A226MOJNNNE
16V 22uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK325BJ226MM-T
1210 22 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENLMK325BJ226MM-T
Multilayer Ceramic Capacitors (High dielectric type), 10V, 22 uF, ± 20 %, 1210, X5R/B, RoHS
Samsung Electro-MechanicsCL32A226MPJNNNE
10V 22uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK325BJ226MM-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 22 uF, ± 20 %, 1210, X5R, RoHS

Descriptions

Descriptions of TAIYO YUDEN EMK325BJ226MMHT provided by its distributors.

Cap Ceramic 22uF 16V X5R 20% Pad SMD 1210 85C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210
CAP ,MLCC ,1210,16V ,X5R,22uF 20% ,T&R
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 16V, 22 uF, ± 20 %, 1210, X5R, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU