TAIYO YUDEN EMK107B7105MAHT

Cap, Mlcc, 0603, 16V, X7R, 1Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden EMK107B7105MAHT
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN EMK107B7105MAHT.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Taiyo Yuden SCT

Inventory History

3 month trend:
-80.12%

Alternate Parts

Price @ 1000
$ 0.028
$ 0.025
$ 0.025
Stock
24,601
2,168,131
2,168,131
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Descriptions

Descriptions of TAIYO YUDEN EMK107B7105MAHT provided by its distributors.

Cap, Mlcc, 0603, 16V, X7R, 1Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden EMK107B7105MAHT
Cap Ceramic 1uF 16V X7R 20% Pad SMD 0603 125C Low ESR Automotive AEC-Q200 T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603
MMASE168SB7105MTNA01,1¦ÌF ¡À20% X7R 16V 0603 1.6mm*800¦Ìm*800¦Ìm
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 16V, 1 uF, ± 20 %, 0603, X7R, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU