TAIYO YUDEN EMK063BJ683MP-F

Multilayer Ceramic Capacitors (High dielectric type), 16V, 0.068 uF, ± 20 %, 0201, X5R, RoHS
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN EMK063BJ683MP-F.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Taiyo Yuden SCT

Alternate Parts

Price @ 1000
$ 0.002
$ 0.004
Stock
60,000
236,740
Authorized Distributors
6
5
Capacitance
68 nF
68 nF
Dielectric
-
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
Height
300 µm
300 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-12-17
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of TAIYO YUDEN EMK063BJ683MP-F provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 16V, 0.068 uF, ± 20 %, 0201, X5R, RoHS
Taiyo Yuden SCT
Cap ,mlcc ,0201,16V ,x5R,0.068Uf20% Rohs Compliant: Yes |Taiyo Yuden EMK063BJ683MP-F
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0201
Cap Ceramic 0.068uF 16V X5R 20% Pad SMD 0201 85C T/R

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMK063 BJ683MP-F